Part Details for MS127-470MT by Fenghua (HK) Electronics Ltd
Overview of MS127-470MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS127-470MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5A 47uH 20% SMD Power Inductors ROHS | 240 |
|
$0.1401 / $0.2426 | Buy Now |
Part Details for MS127-470MT
MS127-470MT CAD Models
MS127-470MT Part Data Attributes
|
MS127-470MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MS127-470MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4848, CHIP, 4848
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 7.5 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |