Part Details for MS1257 by CIT Relay & Switch
Overview of MS1257 by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1435 |
|
RFQ |
Part Details for MS1257
MS1257 CAD Models
MS1257 Part Data Attributes
|
MS1257
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
MS1257
CIT Relay & Switch
Switch, SPDT, Horizontal, 0.3A, 6VDC, Surface Mount-right Angle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 180 deg | |
Actuator Length | 0.059 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 2.5908 mm | |
Body Height | 1.397 mm | |
Body Length or Diameter | 6.7056 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@6VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | STEEL | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Terminal Material | BRASS | |
Termination Type | SOLDER |