Part Details for MS12-1A87-75L by Standex-Meder Electronics
Overview of MS12-1A87-75L by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS12-1A87-75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6057
|
Newark | Reed Relay, Ms Series, 12 Vdc, 700 Ohm, 500 Ma, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder MS12-1A87-75L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1640 |
|
$4.1700 / $5.3700 | Buy Now |
DISTI #
374-1049-5-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
320 In Stock |
|
$2.1368 / $3.9800 | Buy Now |
DISTI #
876-MS12-1A87-75L
|
Mouser Electronics | Reed Relays 1 From A 12 V Micro SIL RoHS: Compliant | 1561 |
|
$2.1300 / $3.5100 | Buy Now |
DISTI #
STXMS12-1A87-75L
|
Heilind Electronics | 4212187075 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) RoHS: Compliant |
5 In Stock |
|
$1.9400 / $3.0700 | Buy Now |
DISTI #
MS12-1A87-75L
|
TTI | Reed Relays 1 From A 12 V Micro SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube | Americas - 0 |
|
$1.9000 / $3.2600 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) RoHS: Compliant |
5 In Stock |
|
$1.9400 / $3.0700 | Buy Now |
Part Details for MS12-1A87-75L
MS12-1A87-75L CAD Models
MS12-1A87-75L Part Data Attributes:
|
MS12-1A87-75L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MS12-1A87-75L
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 205mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.81 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 15.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 205 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 700 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 15.2mm x 3.81mm x 6.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |