Part Details for MS12 15102-B by Ametherm Inc
Results Overview of MS12 15102-B by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS12 15102-B Information
MS12 15102-B by Ametherm Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MS12 15102-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS1215102-B-ND
|
DigiKey | ICL 150 OHM 25% 2A 13.5MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7922 | Buy Now |
Part Details for MS12 15102-B
MS12 15102-B CAD Models
MS12 15102-B Part Data Attributes
|
MS12 15102-B
Ametherm Inc
Buy Now
|
Compare Parts:
MS12 15102-B
Ametherm Inc
Select a part to compare: |
Samacsys Manufacturer | AMETHERM |