Part Details for MS116-12 by ABB Low Voltage Products and Systems
Overview of MS116-12 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS116-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MMS, MS116 | 0 |
|
$136.6700 / $146.8000 | Buy Now |
DISTI #
MS116-12
|
TME | Motor breaker, 5.5kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 9 |
|
$43.5800 / $49.7600 | Buy Now |
|
LCSC | Motor protect circuit breaker | 1 |
|
$22.4558 | Buy Now |
|
Neutron USA | Manual Motor Starter, 7.5hp@480V, 8-12A, 690V, Thermal/Magnetic, MS116 Series | 0 |
|
$700.3600 | Buy Now |