Part Details for MS112BPC by Switchcraft Conxall
Overview of MS112BPC by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS112BPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ |
Part Details for MS112BPC
MS112BPC CAD Models
MS112BPC Part Data Attributes
|
MS112BPC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MS112BPC
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Audio Type | STEREO | |
Body Breadth | 0.625 inch | |
Body Depth | 1.213 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER |