Part Details for MS112B by Switchcraft Conxall
Overview of MS112B by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MS112B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SWC MS112BPCX Connectors > Audio - Video > Circular-Audio > XLR - Connector | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 22 |
|
$11.5625 / $14.0625 | Buy Now |
Part Details for MS112B
MS112B CAD Models
MS112B Part Data Attributes:
|
MS112B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MS112B
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.625 inch | |
Body Depth | 0.812 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.281 inch | |
Termination Type | SOLDER |