Part Details for MS1112 by Hangzhou Ruimeng Technology Co Ltd
Overview of MS1112 by Hangzhou Ruimeng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16Bit 2.7V~5.5V 240Hz I2C MSOP-10 Analog To Digital Converters (ADCs) ROHS | 776 |
|
$1.4244 / $2.2523 | Buy Now |