Part Details for MS1051 by Advanced Power Technology
Overview of MS1051 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MS1051
MS1051 CAD Models
MS1051 Part Data Attributes:
|
MS1051
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
MS1051
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN, PLASTIC, M174, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | PLASTIC, M174, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |