Part Details for MS1050-150M by CoilMX
Overview of MS1050-150M by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1050-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 15uH 20% 7A SMD10x11.15mm Power Inductors ROHS | 480 |
|
$0.1298 / $0.2394 | Buy Now |