Part Details for MS1030LA by Safran Group
Overview of MS1030LA by Safran Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MS1030LA
MS1030LA CAD Models
MS1030LA Part Data Attributes
|
MS1030LA
Safran Group
Buy Now
Datasheet
|
Compare Parts:
MS1030LA
Safran Group
Accelerometer, Analog, 20 Pin, Ceramic, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
Body Breadth | 8.9 mm | |
Body Length or Diameter | 8.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.14-3.16V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 3.2 V | |
Surface Mount | YES |