Part Details for MS1 by Bel Fuse
Overview of MS1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS1
MS1 CAD Models
MS1 Part Data Attributes:
|
MS1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MS1
Bel Fuse
Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 30 SEC AT 200% RATED CURRENT; RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | SLOW | |
Body Height | 7.1 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 30 s |
Alternate Parts for MS1
This table gives cross-reference parts and alternative options found for MS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/MCRS1.5A | Electric Fuse, Time Delay Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | MS1 vs BK1/MCRS1.5A |
BK1/MCRS1.5A | SLOW BLOW ELECTRIC FUSE, 1.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | MS1 vs BK1/MCRS1.5A |
TR1/MCRS1.5A | Electric Fuse, Time Delay Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | MS1 vs TR1/MCRS1.5A |
MS1.5 | Electric Fuse, Slow Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Bel Fuse | MS1 vs MS1.5 |
TR1/MCRS1.5A | SLOW BLOW ELECTRIC FUSE, 1.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | MS1 vs TR1/MCRS1.5A |