Part Details for MS1.5 by Bel Fuse
Overview of MS1.5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 1.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | 236 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for MS1.5
MS1.5 CAD Models
MS1.5 Part Data Attributes
|
MS1.5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MS1.5
Bel Fuse
Electric Fuse, Slow Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | SLOW | |
Body Height | 7.1 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for MS1.5
This table gives cross-reference parts and alternative options found for MS1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR1/MCRS1.5A | SLOW BLOW ELECTRIC FUSE, 1.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | MS1.5 vs TR1/MCRS1.5A |
TR1/MCRS1.5A | Electric Fuse, Time Delay Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | MS1.5 vs TR1/MCRS1.5A |
BK1/MCRS1.5A | Electric Fuse, Time Delay Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | MS1.5 vs BK1/MCRS1.5A |