Part Details for MS1-M-10-630-2-1CA-A-0AC by Carling Technologies
Overview of MS1-M-10-630-2-1CA-A-0AC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MS1-M-10-630-2-1CA-A-0AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MS1-M-10-630-2-1CA-A-0AC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1900 / $124.0700 | Buy Now |
DISTI #
000000000005757707
|
Sager | Circuit Breakers MS1M1063021CAA0AC Min Qty: 1 | 0 |
|
$56.7100 / $135.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1900 / $124.0700 | Buy Now |
Part Details for MS1-M-10-630-2-1CA-A-0AC
MS1-M-10-630-2-1CA-A-0AC CAD Models
MS1-M-10-630-2-1CA-A-0AC Part Data Attributes
|
MS1-M-10-630-2-1CA-A-0AC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS1-M-10-630-2-1CA-A-0AC
Carling Technologies
THERMAL MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SEALED TOGGLE | |
Body Breadth | 16.51 mm | |
Body Height | 54.81 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |