There are no models available for this part yet.
Overview of MS1-B-12-630-2-1CA-A-0AA by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MS1-B-12-630-2-1CA-A-0AA by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK8290
|
Newark | Ms1B1263021Caa0Aa Rohs Compliant: Yes |Carling Technologies MS1-B-12-630-2-1CA-A-0AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1900 / $189.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3600 / $114.2000 | Buy Now | ||
DISTI #
000000000006382733
|
Sager | Littelfuse MS1B1263021CAA0AA Min Qty: 1 | 0 |
|
$52.2000 / $124.6600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$44.3600 / $114.2000 | Buy Now |
CAD Models for MS1-B-12-630-2-1CA-A-0AA by Carling Technologies
Part Data Attributes for MS1-B-12-630-2-1CA-A-0AA by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
16.51 mm
|
Body Height
|
54.81 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
30 A
|
Rated Voltage(DC)
|
65 V
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|