Datasheets
MS1-B-10-495-2-1CC-A-A by: Carling Technologies

Thermal Magnetic Circuit Breaker

Part Details for MS1-B-10-495-2-1CC-A-A by Carling Technologies

Overview of MS1-B-10-495-2-1CC-A-A by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS1-B-10-495-2-1CC-A-A

MS1-B-10-495-2-1CC-A-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS1-B-10-495-2-1CC-A-A Part Data Attributes

MS1-B-10-495-2-1CC-A-A Carling Technologies
Buy Now Datasheet
Compare Parts:
MS1-B-10-495-2-1CC-A-A Carling Technologies Thermal Magnetic Circuit Breaker
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
Actuator Type TOGGLE
Additional Feature STANDARDS: MIL-PRF-55629, MIL-STD-202
Body Breadth 16.66 mm
Body Height 41.5 mm
Body Length or Diameter 34.93 mm
Circuit Function SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER
Environmental Characteristics IP68
Mounting Feature PANEL MOUNT
Number of Poles 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 3000 A
Rated Current 9.5 A
Rated Voltage(DC) 50 V
Surface Mount NO
Terminal Shape SCREW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS1-B-10-495-2-1CC-A-A by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS1-B-10-495-2-1CC-A-A by Carling Technologies

Select Manufacturer
Which Manufacturer of MS1-B-10-495-2-1CC-A-A would you like to use for your alert(s)?
  • Please alert me when MS1-B-10-495-2-1CC-A-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS1-B-10-495-2-1CC-A-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS1-B-10-495-2-1CC-A-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS1-B-10-495-2-1CC-A-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS1-B-10-495-2-1CC-A-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS1-B-10-495-2-1CC-A-A by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: