Part Details for MS05-2A87-78L by Standex-Meder Electronics
Overview of MS05-2A87-78L by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MS05-2A87-78L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1325-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 105 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8864 | Buy Now |
DISTI #
876-MS05-2A87-78L
|
Mouser Electronics | Reed Relays 2 Form A DPST-NO 5V Micro SIL RoHS: Compliant | 0 |
|
$13.3300 / $13.4700 | Order Now |
DISTI #
STXMS05-2A87-78L
|
Heilind Electronics | GENERAL PURPOSE REED RELAY, FO REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 2 Form A, DPST-NO, 5V Micro SIL (Single In-Line) RoHS: Compliant | 0 |
|
$11.8600 / $16.8600 | Buy Now |
DISTI #
MS05-2A87-78L
|
Relay Specialties | Reed Relay, Through Hole (THT)2A DPST-NO, 5 VDC0.5 Amp, < 200 VDC SWT Voltage Min Qty: 1 | 0 |
|
$12.0400 / $37.6400 | RFQ |
Part Details for MS05-2A87-78L
MS05-2A87-78L CAD Models
MS05-2A87-78L Part Data Attributes
|
MS05-2A87-78L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MS05-2A87-78L
Standex-Meder Electronics
Dry Reed Relay, DPST, Momentary, 0.013A (Coil), 5VDC (Coil), 67mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 15.11 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 67 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 413 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.5 ms | |
Physical Dimension | 15.11mm x 3.81mm x 8.76mm | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |