Part Details for MS025 by Altech Corporation
Overview of MS025 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Starter, 0.25 A, 600 VAC, Solid State, 3.37 in., 3.15 in., 1.8 nm | Altech Corp MS025 RoHS: Compliant | 0 |
|
$52.2600 / $66.2700 | Buy Now |