Part Details for MS-922-LCD by Dwyer Instruments Inc
Overview of MS-922-LCD by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC2622 | Renesas Electronics Corporation | LCD Driver | |
TW8830-LA1-CR | Renesas Electronics Corporation | LCD Controller | |
TW8820-LA1-CR | Renesas Electronics Corporation | LCD Controller |
Price & Stock for MS-922-LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71693830
|
RS | Differential pressure transmitter, 5V out, 12V in, 01", 025", 05" wc (25, 50, 100 P | Dwyer Instruments MS-922-LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.3800 | RFQ |