Part Details for MS-5-142 by Cinch Connectivity Solutions
Overview of MS-5-142 by Cinch Connectivity Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-5-142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F846
|
Newark | Terminal Block Marker, 1 To 5, 14.3Mm, Accessory Type:Terminal Block Marker, For Use With:142 Series Barrier Terminal Blocks, Legend:1 To 5, Pitch Spacing:14.27Mm, Product Range:- Rohs Compliant: Yes |Cinch Connectivity Solutions MS-5-142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 972 |
|
$0.8620 / $1.0200 | Buy Now |
DISTI #
2266-MS-5-142-ND
|
DigiKey | BARRIER BLK MARKER STRIP 5POS Min Qty: 55 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
830 In Stock |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
CBB438-ND
|
DigiKey | BARRIER BLK MARKER STRIP 5POS Min Qty: 55 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
DISTI #
538-MS5142
|
Mouser Electronics | Terminal Block Tools & Accessories MARKING STRIP 5 TRM RoHS: Compliant | 677 |
|
$0.7900 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marker Strip Straight RoHS: Compliant |
830 Partner Stock |
|
$0.7200 / $1.0500 | Buy Now |
DISTI #
79366828
|
Verical | Connector Accessories Marker Strip Straight Min Qty: 50 Package Multiple: 1 | Americas - 972 |
|
$1.4280 | Buy Now |
DISTI #
Cinch Connector Div. MS-5-142
|
PEI Genesis | Barrier Strip Terminal Block | 830 |
|
Buy Now | |
DISTI #
1208391
|
element14 Asia-Pacific | TERMINAL BLOCK MARKER, 1 TO 5, 14.3MM RoHS: Compliant Min Qty: 1 Container: Each | 972 |
|
$0.8521 / $1.7191 | Buy Now |
DISTI #
1208391
|
Farnell | TERMINAL BLOCK MARKER, 1 TO 5, 14.3MM RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 972 |
|
$1.1344 / $2.8235 | Buy Now |
|
Master Electronics | Connector Accessories Marker Strip Straight RoHS: Compliant |
830 Partner Stock |
|
$0.7200 / $1.0500 | Buy Now |
Part Details for MS-5-142
MS-5-142 CAD Models
MS-5-142 Part Data Attributes:
|
MS-5-142
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS-5-142
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for MS-5-142
This table gives cross-reference parts and alternative options found for MS-5-142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-5-142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-142-3/4W | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | MS-5-142 vs 5-142-3/4W |