Part Details for MS-360-3G by Mean Well
Overview of MS-360-3G by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-360-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MS-360-3G-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 48 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$78.4335 | Buy Now |
DISTI #
MS-360-3G
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 360W Chassis Mount - Boxed Product (Development Kits) (Alt: MS-360-3G) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$90.0000 | Buy Now |
|
Onlinecomponents.com | Not sold separately - Contact us to configure a complete power supply. RoHS: Compliant | 0 |
|
$58.5100 / $94.4000 | Buy Now |
DISTI #
000000000007164425
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$75.6200 / $86.4300 | Buy Now |
|
Master Electronics | Not sold separately - Contact us to configure a complete power supply. RoHS: Compliant | 0 |
|
$58.5100 / $94.4000 | Buy Now |