Part Details for MS-3057-8A by Amphenol Corporation
Results Overview of MS-3057-8A by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for MS-3057-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connector Accessories | 35 |
|
RFQ |
Part Details for MS-3057-8A
MS-3057-8A CAD Models
MS-3057-8A Part Data Attributes
|
MS-3057-8A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS-3057-8A
Amphenol Corporation
Connector Accessory, Cable Clamp
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 16; 16S |