There are no models available for this part yet.
Overview of MS-262-025-435-220S by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CS-12LB | Renesas Electronics Corporation | Triacs, TO-220S, /Tube | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for MS-262-025-435-220S by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-MS-262-025-435-220S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 25POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$333.3140 / $359.6900 | Buy Now | |
DISTI #
479-262025435220S
|
Mouser Electronics | D-Sub MIL Spec Connectors Low Profile BoardMnt R/A 2 Row .050" RoHS: Not Compliant | 0 |
|
$263.1200 / $359.6100 | Order Now | |
DISTI #
MS-262-025-435-220S
|
TTI | D-Sub MIL Spec Connectors Low Profile BoardMnt R/A 2 Row .050" Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.2600 / $349.0300 | Buy Now | |
DISTI #
ABNMS-262-025-435-220S
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$141.7124 / $371.6140 | Buy Now |
CAD Models for MS-262-025-435-220S by AirBorn Inc
Part Data Attributes for MS-262-025-435-220S by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
AirBorn
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for MS-262-025-435-220S
This table gives cross-reference parts and alternative options found for MS-262-025-435-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-262-025-435-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-25SBRM7-TL61A141 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MS-262-025-435-220S vs RMDM-25SBRM7-TL61A141 |
MDE40U025A20 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MDE40U025A20 |
MDE40N025N12 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MS-262-025-435-220S vs MDE40N025N12 |
MDE40N025E12 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MDE40N025E12 |
MDE40N025C03 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MDE40N025C03 |
MDE40N025A06 | CONNECTOR, 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MS-262-025-435-220S vs MDE40N025A06 |
MDE40C025B05 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MDE40C025B05 |
MDE40C025D14 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MDE40C025D14 |
MCDR3-KM-25S5L918.0 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MCDR3-KM-25S5L918.0 |
MDE40N025E00 | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MS-262-025-435-220S vs MDE40N025E00 |