Part Details for MS-185060-2 by Micrometals Inc
Overview of MS-185060-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-5060HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 6.0 meters, passive -standard raw cable, halogen free. | |
10110818-5060LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 6.0 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for MS-185060-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-185060-2
|
TME | Ferrite: toroidal, L: 15.24mm, Øint: 28.7mm, Øout: 46.74mm, 86nH Min Qty: 1 | 0 |
|
$7.6400 / $8.8900 | RFQ |