Part Details for MS-157075-2 by Micrometals Inc
Overview of MS-157075-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-157075-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-157075
|
TME | Ferrite: toroidal, L: 15mm, Øint: 24mm, Øout: 40mm, Core mat: sendust Min Qty: 1 | 43 |
|
$1.6900 / $2.4900 | Buy Now |