-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2342
|
Newark | Rf Coax Conn, Coax Switch, Pcb, 50 Ohm, Connector Type:Subminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:11Ghz Rohs Compliant: Yes |Hirose(Hrs) MS-156C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9810 |
|
$0.2760 | Buy Now |
DISTI #
66AK8077
|
Newark | Rf Coax Conn, Coax Switch, Pcb, 50 Ohm, Connector Type:Subminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:11Ghz Rohs Compliant: Yes |Hirose(Hrs) MS-156C3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3580 | Buy Now |
DISTI #
H126278CT-ND
|
DigiKey | CONN COAX SWITCH RCPT STR 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12564 In Stock |
|
$0.2101 / $0.5200 | Buy Now |
DISTI #
MS-156C3
|
Avnet Americas | HISMS-156C3 - Tape and Reel (Alt: MS-156C3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2596 | Buy Now |
DISTI #
798-MS-156C3
|
Mouser Electronics | RF Connectors / Coaxial Connectors SUBMIN COAXIAL RECEP 1.35 MM HT RoHS: Compliant | 10000 |
|
$0.2120 / $0.2130 | Buy Now |
|
Future Electronics | Ø 4 mm Plug Snap On Surface Mount Female Socket Coaxial Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.2300 | Buy Now |
DISTI #
HIRMS-156C3
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$0.2754 / $0.2797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2190 / $0.2847 | Buy Now |
DISTI #
79055217
|
Verical | Subminiature Coaxial Switch 1.35 mm High, DC to 11 GHz Min Qty: 10000 Package Multiple: 10000 Date Code: 2343 | Americas - 70000 |
|
$0.2683 | Buy Now |
|
Bristol Electronics | 4823 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS-156C3
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156C3
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.091 inch | |
Body Depth | 0.053 inch | |
Body Length | 0.091 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |