-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2343
|
Newark | Rf Coax Conn, Coax Switch, Pcb, 50 Ohm, Connector Type:Subminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:11Ghz Rohs Compliant: Yes |Hirose(Hrs) MS-156C3(20) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.2270 | Buy Now |
DISTI #
66AK8078
|
Newark | Rf Coax Conn, Coax Switch, Pcb, 50 Ohm, Connector Type:Subminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:11Ghz Rohs Compliant: Yes |Hirose(Hrs) MS-156C3(20) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3860 | Buy Now |
DISTI #
H124920CT-ND
|
DigiKey | CONN COAX SWITCH RCPT STR 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
130 In Stock |
|
$0.2284 / $0.5500 | Buy Now |
DISTI #
MS-156C3(20)
|
Avnet Americas | Conn Subminiature Coaxial RCP 0Hz to 11GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: MS-156C3(20)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1878 / $0.2287 | Buy Now |
DISTI #
798-MS-156C320
|
Mouser Electronics | RF Connectors / Coaxial Connectors SUBMIN COAXIAL RECEP 1.35 MM HT RoHS: Compliant | 7703 |
|
$0.2330 / $0.5500 | Buy Now |
|
Future Electronics | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
HIRMS-156C3(20)
|
Heilind Electronics | 358-0340-0-20 REEL | Americas - 0 in Stock1500 On Order |
|
$0.2656 / $0.3113 | Buy Now |
DISTI #
HIRMS-156C3(20).P
|
Heilind Electronics | CUT TAPE - 358-0340-0-20 | Americas - 0 in Stock |
|
$0.3922 / $0.5020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2292 / $0.2928 | Buy Now |
DISTI #
MS-156C3(20)
|
Avnet Americas | Conn Subminiature Coaxial RCP 0Hz to 11GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: MS-156C3(20)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1878 / $0.2287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS-156C3(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156C3(20)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |