-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8073
|
Newark | Subminiature Coaxial Switch 1.6Mm Height, Dc To 6Ghz |Hirose(Hrs) MS-156-HRMJ-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0000 / $124.4000 | Buy Now |
DISTI #
H122462-ND
|
DigiKey | CONN ADAPT COAX PLUG TO SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$76.1035 / $94.4400 | Buy Now |
DISTI #
MS-156-HRMJ-5
|
Avnet Americas | Conn MS156-SMA Adapter PL-F 0Hz to 6GHz 50Ohm ST Gold - Bag (Alt: MS-156-HRMJ-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$75.4175 | Buy Now |
DISTI #
798-MS-156-HRMJ-5
|
Mouser Electronics | RF Adapters - Between Series MS151-SMA Adapter PL /F 0Hz to 6GHz 50Oh RoHS: Compliant | 0 |
|
$76.0900 / $94.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$75.8600 | Buy Now |
DISTI #
HIRMS-156-HRMJ-5
|
Heilind Electronics | 358-0177-1-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz RoHS: Compliant | 0 |
|
$80.0000 / $103.6700 | Buy Now |
DISTI #
MS-156-HRMJ-5
|
TME | connector MS-156-HRMJ-5 Min Qty: 50 | 0 |
|
$77.5400 | RFQ |
DISTI #
000000000003979512
|
Sager | RF Adapters - Between Series MS151-SMA Adapter PL /F 0Hz to 6GHz 50Oh Min Qty: 1 | 0 |
|
$77.8000 / $104.0000 | Buy Now |
DISTI #
358-0177-1-00
|
Avnet Abacus | (Alt: 358-0177-1-00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS-156-HRMJ-5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156-HRMJ-5
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |