Part Details for MS-156-C(LP)-1 by Hirose Electric Co Ltd
Overview of MS-156-C(LP)-1 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MS-156-C(LP)-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8063
|
Newark | Subminiature Coaxial Switch 1.6Mm Height, Dc To 6Ghz |Hirose(Hrs) MS-156-C(LP)-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7800 / $103.4300 | Buy Now |
DISTI #
H11378-ND
|
DigiKey | CONN COAX SWITCH PLUG R/A 50 OHM Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7925 | Buy Now |
DISTI #
MS-156-C(LP)-1
|
Avnet Americas | Conn Coaxial PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: MS-156-C(LP)-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$65.6250 / $76.1250 | Buy Now |
DISTI #
798-MS-156-CLP-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors Coaxial PL 0Hz to 6G Hz 50Ohm Solder RA RoHS: Compliant | 0 |
|
$67.6600 / $70.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$64.0300 | Buy Now |
DISTI #
HIRMS-156-C(LP)-1
|
Heilind Electronics | 358-0173-0 00 PRESS DOWN TYPE | Americas - 0 in Stock |
|
$71.0769 / $73.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3900 / $92.4000 | Buy Now |
DISTI #
MS-156-C(LP)-1
|
Avnet Americas | Conn Coaxial PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: MS-156-C(LP)-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$65.6250 / $76.1250 | Buy Now |
DISTI #
MS-156-C-LP-1
|
TME | MS-156-C(LP)-1 Min Qty: 160 | 0 |
|
$65.9700 | RFQ |
DISTI #
358-0173-0-00
|
Avnet Abacus | Conn Coaxial PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold (Alt: 358-0173-0-00) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS-156-C(LP)-1
MS-156-C(LP)-1 CAD Models
MS-156-C(LP)-1 Part Data Attributes:
|
MS-156-C(LP)-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156-C(LP)-1
Hirose Electric Co Ltd
RF Connector, Male, Cable Mount, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.823 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |