Part Details for MS-147R-HRMJ by Hirose Electric Co Ltd
Overview of MS-147R-HRMJ by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers | |
RJE4A188147RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for MS-147R-HRMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8059
|
Newark | Interface Rf Connectors With Switch, 3.9Mm Height, Dc To 6Ghz |Hirose(Hrs) MS-147R-HRMJ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.0000 / $182.4000 | Buy Now |
DISTI #
26-MS-147R-HRMJ-ND
|
DigiKey | CONN ADAPT COAX JACK TO SMA JACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21 In Stock |
|
$117.8922 / $138.2200 | Buy Now |
DISTI #
MS-147R-HRMJ
|
Avnet Americas | Connector RF Adaptor SMA Receptacle Straight - Bulk (Alt: MS-147R-HRMJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-MS-147R-HRMJ
|
Mouser Electronics | RF Adapters - Between Series LOW PROFILE INTERFACE SWITCH RoHS: Compliant | 0 |
|
$117.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.7200 / $298.1500 | Buy Now |
DISTI #
000000000003979497
|
Sager | RF Adapters - Between Series LOW PROFILE INTERFACE SWITCH | 0 |
|
Buy Now |
Part Details for MS-147R-HRMJ
MS-147R-HRMJ CAD Models
MS-147R-HRMJ Part Data Attributes
|
MS-147R-HRMJ
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-147R-HRMJ
Hirose Electric Co Ltd
RF Connector Adapter, MS-147-SMA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Adapter Style | MS-147-SMA | |
Additional Feature | LOW PROFILE, UL 94HB | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.8 dB | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.9 |