Part Details for MS 3111M-10-6P-0713-0.5 by TURCK Inc
Overview of MS 3111M-10-6P-0713-0.5 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3111MPMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111MPDE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111MPMSE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D |
Price & Stock for MS 3111M-10-6P-0713-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Mil-Spec Cordset, Bayonet Overmold, shell: 10mm, Str Male 6 pins to cut end, 5wire+Drain 22AWG 0.5M, PVC 5.6A 600V, U-80908 | 6 |
|
$268.1100 | Buy Now |