Part Details for MS 3110A-10-6S-0713-1 by TURCK Inc
Results Overview of MS 3110A-10-6S-0713-1 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS 3110A-10-6S-0713-1 Information
MS 3110A-10-6S-0713-1 by TURCK Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-3110-A61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, left, Lseries, A-Key, 4.75mm (0.187in), Header. | |
495-3110-A62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, Lseries, A-Key, 6.25mm (0.246in), Header. | |
495-3110-A63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, left, Lseries, A-Key, 4.25mm (0.167in), Header. |
Price & Stock for MS 3110A-10-6S-0713-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Mil-Spec Connector, Bayonet, Shell: 10mm, Str Female 6 Sockets to wire leads, 6x22AWG 1m, PVC 5.6A 3... more | 6 |
|
$241.2500 | Buy Now |