Part Details for MRX108 by NKK Switches
Overview of MRX108 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRX108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5882
|
Newark | Miniature Power Level Rotary |Nkk Switches MRX108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 / $26.6800 | Buy Now |
DISTI #
3937-MRX108-ND
|
DigiKey | SWITCH ROTARY 2-8POS 2A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
514 In Stock |
|
$22.2545 / $33.6000 | Buy Now |
DISTI #
MRX108-ND
|
DigiKey | SWITCH ROTARY 2-8POS 2A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
9 In Stock |
|
$14.0545 / $21.6900 | Buy Now |
DISTI #
633-MRX108
|
Mouser Electronics | Rotary Switches SWITCH PUSHBUTTON RoHS: Compliant | 6 |
|
$14.2600 / $21.6900 | Buy Now |
DISTI #
71934707
|
RS | Rotary Switch, Mini, Shaft Actuated, SP,2-8 Positions, No Knob,2A,125VAC, PC-Turret | NKK Switches MRX108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2600 / $17.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$14.6500 | Buy Now |
DISTI #
MRX108
|
TTI | Rotary Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.8500 / $17.0100 | Buy Now |
|
Powell Electronics | MINIATURE POWER LEVEL ROTARY Min Qty: 1 | 980 |
|
$12.2400 / $18.4800 | Buy Now |
Part Details for MRX108
MRX108 CAD Models
MRX108 Part Data Attributes
|
MRX108
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRX108
NKK Switches
Rotary Switch, 8 Positions, SP8T, On-off, Circular, 1A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.787 inch | |
Actuator Material | BRASS | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.3 mm | |
Body Length or Diameter | 14 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.224 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | BRASS | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 9 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |