Part Details for MRW52001 by Motorola Mobility LLC
Overview of MRW52001 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MRW52001
MRW52001 CAD Models
MRW52001 Part Data Attributes
|
MRW52001
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRW52001
Motorola Mobility LLC
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DISK BUTTON, O-CRDB-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRDB-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 6 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2700 MHz |