There are no models available for this part yet.
Overview of MRW2307 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MRW2307 by Motorola Mobility LLC
Part Data Attributes for MRW2307 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, O-CRFM-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
DIFFUSED BALLAST RESISTORS
|
Case Connection
|
BASE
|
Collector Current-Max (IC)
|
2.5 A
|
Collector-Base Capacitance-Max
|
10 pF
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
O-CRFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Gain-Min (Gp)
|
8 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRW2307
This table gives cross-reference parts and alternative options found for MRW2307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRW2307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC2307 | RF Power Bipolar Transistor, S Band, Silicon, NPN, S010 | Microsemi Corporation | MRW2307 vs MSC2307 |
ASI2307 | RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | MRW2307 vs ASI2307 |
MSC2307E3 | RF Power Bipolar Transistor, S Band, Silicon, NPN, S010 | Microsemi Corporation | MRW2307 vs MSC2307E3 |