Part Details for MRW2003 by Motorola Mobility LLC
Overview of MRW2003 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MRW2003
MRW2003 CAD Models
MRW2003 Part Data Attributes
|
MRW2003
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRW2003
Motorola Mobility LLC
S BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | O-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRW2003
This table gives cross-reference parts and alternative options found for MRW2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRW2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB23003X | TRANSISTOR C BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-440A, 3 PIN, BIP RF Power | NXP Semiconductors | MRW2003 vs PTB23003X |
ASI2003 | RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, 0.250 INCH, HERMETIC SEALED, FM-2 | Advanced Semiconductor Inc | MRW2003 vs ASI2003 |
MSC82003 | RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, 0.250 INCH, HERMETIC SEALED, MICROSTRIP, FM-2 | Advanced Semiconductor Inc | MRW2003 vs MSC82003 |