Part Details for MRTDT-15-20-L-72.0 by Samtec Inc
Overview of MRTDT-15-20-L-72.0 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTDT-15-20-L-72.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTDT-15-20-L-72.0-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6200 | Buy Now |
DISTI #
MRTDT-15-20-L-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 20AWG 30 POS Discrete Wire Housing HDR - Bulk (Alt: MRTDT-15-20-L-72.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1600 / $34.1900 | Buy Now |
DISTI #
200-MRTDT-1520L72.0
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$24.7500 / $34.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7300 / $45.7500 | Buy Now |
DISTI #
000000000005902324
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$24.7500 / $34.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.7300 / $45.7500 | Buy Now |
DISTI #
5cd90361cd7c1c4c3857fef2
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$21.9300 / $34.1900 | Buy Now |
Part Details for MRTDT-15-20-L-72.0
MRTDT-15-20-L-72.0 CAD Models
MRTDT-15-20-L-72.0 Part Data Attributes
|
MRTDT-15-20-L-72.0
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTDT-15-20-L-72.0
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for MRTDT-15-20-L-72.0
This table gives cross-reference parts and alternative options found for MRTDT-15-20-L-72.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRTDT-15-20-L-72.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30M4N83A1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MRTDT-15-20-L-72.0 vs MIP30M4N83A1 |
IPT1-115-01-L-D-FL | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | MRTDT-15-20-L-72.0 vs IPT1-115-01-L-D-FL |
PC330P61C41 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | MRTDT-15-20-L-72.0 vs PC330P61C41 |
MIP30M32N83C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MRTDT-15-20-L-72.0 vs MIP30M32N83C1 |
MIP30M93082C1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | MRTDT-15-20-L-72.0 vs MIP30M93082C1 |
IPL1-115-02-F-D-K | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MRTDT-15-20-L-72.0 vs IPL1-115-02-F-D-K |
PC330P52B21 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | MRTDT-15-20-L-72.0 vs PC330P52B21 |
PC330P41B41 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | MRTDT-15-20-L-72.0 vs PC330P41B41 |
MIP30WA10M4N83C2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MRTDT-15-20-L-72.0 vs MIP30WA10M4N83C2 |
MIP30M42N83A2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | MRTDT-15-20-L-72.0 vs MIP30M42N83A2 |