Part Details for MRTDT-03-20-L-12.0-L1 by Samtec Inc
Overview of MRTDT-03-20-L-12.0-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTDT-03-20-L-12.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTDT-03-20-L-12.0-L1-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8400 | Buy Now |
DISTI #
MRTDT-03-20-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 20AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTDT-03-20-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 / $6.8400 | Buy Now |
DISTI #
200-MRTDT0320L12.0L1
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$3.6200 / $6.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $9.4800 | Buy Now |
DISTI #
000000000005902299
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$4.6900 / $6.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8200 / $9.4800 | Buy Now |
DISTI #
5cd90359cd7c1c4c3857f582
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$3.6200 / $6.8400 | Buy Now |
Part Details for MRTDT-03-20-L-12.0-L1
MRTDT-03-20-L-12.0-L1 CAD Models
MRTDT-03-20-L-12.0-L1 Part Data Attributes
|
MRTDT-03-20-L-12.0-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTDT-03-20-L-12.0-L1
Samtec Inc
Cable Assembly, 20AWG,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |