There are no models available for this part yet.
Overview of MRTD-15-20-L-06.00-M1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MRTD-15-20-L-06.00-M1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MRTD-15-20-L-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTD-15-20-L-06.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.2800 / $22.4400 | Buy Now | ||
DISTI #
000000000005483489
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.2800 / $22.4400 | Buy Now |