Part Details for MRTD-15-20-F-18.0-L1 by Samtec Inc
Overview of MRTD-15-20-F-18.0-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-15-20-F-18.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTD-15-20-F-18.0-L1-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9500 | Buy Now |
DISTI #
MRTD-15-20-F-18.0-
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.46m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: MRTD-15-20-F-18.0-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9700 / $16.9500 | Buy Now |
DISTI #
200-MRTD1520F18.0L1
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$10.8700 / $16.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4500 / $22.2100 | Buy Now |
DISTI #
000000000006167850
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$12.2700 / $16.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4500 / $22.2100 | Buy Now |
DISTI #
5cd90337cd7c1c4c3857cebe
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$9.4700 / $16.9500 | Buy Now |
Part Details for MRTD-15-20-F-18.0-L1
MRTD-15-20-F-18.0-L1 CAD Models
MRTD-15-20-F-18.0-L1 Part Data Attributes
|
MRTD-15-20-F-18.0-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-15-20-F-18.0-L1
Samtec Inc
Cable Assembly, 30 Conductor(s), 20AWG, 275V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |