There are no models available for this part yet.
Overview of MRTD-10-30-F-03.0 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MRTD-10-30-F-03.0 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MRTD-10-30-F-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 20 POS Discrete Wire Housing HDR - Bulk (Alt: MRTD-10-30-F-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $7.7500 | Buy Now | ||
DISTI #
000000000005902272
|
Sager | DC Power Connectors | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.5700 / $7.7500 | Buy Now |
CAD Models for MRTD-10-30-F-03.0 by Samtec Inc
Part Data Attributes for MRTD-10-30-F-03.0 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Depth
|
0.69 inch
|
Body Length
|
1.15 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
825VAC V
|
Durability
|
100 Cycles
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.9 A
|
Total Number of Contacts
|
20
|