Part Details for MRTD-10-20-L-12.0 by Samtec Inc
Overview of MRTD-10-20-L-12.0 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-10-20-L-12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTD-10-20-L-12.0-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
MRTD-10-20-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.3m 20 Position Discrete Wire Housing Header - Bulk (Alt: MRTD-10-20-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1300 / $8.4600 | Buy Now |
DISTI #
200-MRTD1020L12.0
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$5.1400 / $8.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $10.5000 | Buy Now |
DISTI #
000000000006167839
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.8000 / $8.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $10.5000 | Buy Now |
DISTI #
5cd90352cd7c1c4c3857ed92
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.4800 / $8.4600 | Buy Now |
Part Details for MRTD-10-20-L-12.0
MRTD-10-20-L-12.0 CAD Models
MRTD-10-20-L-12.0 Part Data Attributes
|
MRTD-10-20-L-12.0
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-10-20-L-12.0
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for MRTD-10-20-L-12.0
This table gives cross-reference parts and alternative options found for MRTD-10-20-L-12.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRTD-10-20-L-12.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | MRTD-10-20-L-12.0 vs HM1510E-P2 |
IPL1-110-01-L-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | MRTD-10-20-L-12.0 vs IPL1-110-01-L-D-P |
39-34-0209 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | MRTD-10-20-L-12.0 vs 39-34-0209 |
IPT1-110-02-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MRTD-10-20-L-12.0 vs IPT1-110-02-S-D |
42677-0011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | MRTD-10-20-L-12.0 vs 42677-0011 |
39-30-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | MRTD-10-20-L-12.0 vs 39-30-6204 |
43270-2014 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MRTD-10-20-L-12.0 vs 43270-2014 |
IPL1-110-02-L-D-K-FR | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, | Samtec Inc | MRTD-10-20-L-12.0 vs IPL1-110-02-L-D-K-FR |
10131319-201210PLF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | MRTD-10-20-L-12.0 vs 10131319-201210PLF |
CP3520P1V00-LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | MRTD-10-20-L-12.0 vs CP3520P1V00-LF |