Part Details for MRT65KP60AE3 by Microchip Technology Inc
Overview of MRT65KP60AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT65KP60AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7495
|
Newark | Uni-Directional Tvs 5A Rohs Compliant: Yes |Microchip MRT65KP60AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 / $27.9900 | Buy Now |
DISTI #
MRT65KP60AE3-ND
|
DigiKey | TVS DIODE 60VWM 97.3VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9901 | Buy Now |
DISTI #
MRT65KP60AE3
|
Avnet Americas | Diode TVS Single Uni-Direction 60V 65kW 2-Pin Case 5A - Bulk (Alt: MRT65KP60AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9200 / $30.1500 | Buy Now |
DISTI #
579-MRT65KP60AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$27.9900 | Order Now |
DISTI #
MRT65KP60AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.4100 / $30.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$27.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7300 / $55.9800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.2600 / $30.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.7300 / $55.9800 | Buy Now |
Part Details for MRT65KP60AE3
MRT65KP60AE3 CAD Models
MRT65KP60AE3 Part Data Attributes
|
MRT65KP60AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT65KP60AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 65000W, 60V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 65000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT65KP60AE3
This table gives cross-reference parts and alternative options found for MRT65KP60AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT65KP60AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT65KP60A | Trans Voltage Suppressor Diode, 65000W, 60V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT65KP60AE3 vs MRT65KP60A |