Part Details for MRT65KP54AE3 by Microchip Technology Inc
Results Overview of MRT65KP54AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRT65KP54AE3 Information
MRT65KP54AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MRT65KP54AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7491
|
Newark | Uni-Directional Tvs 5A Rohs Compliant: Yes |Microchip MRT65KP54AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 / $27.9900 | Buy Now |
DISTI #
MRT65KP54AE3-ND
|
DigiKey | TVS DIODE 54VWM 87.5VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9901 | Buy Now |
DISTI #
MRT65KP54AE3
|
Avnet Americas | Diode TVS Single Uni-Direction 54V 65kW 2-Pin Case 5A - Bulk (Alt: MRT65KP54AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1901 / $26.9125 | Buy Now |
DISTI #
579-MRT65KP54AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$27.9900 | Order Now |
DISTI #
MRT65KP54AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 ECCN: EAR99 |
0 Alternates Available |
|
$25.4100 / $30.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7300 / $55.9800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.2600 / $30.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.7300 / $55.9800 | Buy Now |
Part Details for MRT65KP54AE3
MRT65KP54AE3 CAD Models
MRT65KP54AE3 Part Data Attributes
|
MRT65KP54AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT65KP54AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 65000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT65KP54AE3
This table gives cross-reference parts and alternative options found for MRT65KP54AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT65KP54AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQRT65KP54AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MQRT65KP54AE3 |
MXRTCA65KP54A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MXRTCA65KP54A |
MSPRT65KP54A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MSPRT65KP54A |
MRT65KP54A | Microchip Technology Inc | $33.2767 | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon | MRT65KP54AE3 vs MRT65KP54A |
MXRTCA65KP54AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MXRTCA65KP54AE3 |
MQRTCA65KP54AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MQRTCA65KP54AE3 |
MVRTCA65KP54AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MVRTCA65KP54AE3 |
MVRT65KP54AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MVRT65KP54AE3 |
MVRTCA65KP54A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MVRTCA65KP54A |
MQRTCA65KP54A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP54AE3 vs MQRTCA65KP54A |