Part Details for MRT65KP48CA by Microchip Technology Inc
Overview of MRT65KP48CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT65KP48CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7488
|
Newark | Bi-Directional Tvs 5A Rohs Compliant: Yes |Microchip MRT65KP48CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1700 / $28.2600 | Buy Now |
DISTI #
MRT65KP48CA-ND
|
DigiKey | TVS DIODE 48VWM 77.7VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2600 | Buy Now |
DISTI #
MRT65KP48CA
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 65KW 2-Pin Case 5A - Bulk (Alt: MRT65KP48CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 / $30.4400 | Buy Now |
DISTI #
579-MRT65KP48CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS | 0 |
|
$30.4400 | Order Now |
DISTI #
V36:1790_09116454
|
Arrow Electronics | Diode TVS Single Bi-Dir 48V 65KW 2-Pin Case 5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1902 | Americas - 4 |
|
$27.7600 / $30.3300 | Buy Now |
DISTI #
MRT65KP48CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
547 Alternates Available |
|
$25.6500 / $30.4400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 48V Reverse Standoff (Typ) - 53.3V Breakdown (Min) - 77.7V Clamping (Max)@Ipp - 65kW - Case 5A (DO-204AR). RoHS: Compliant | 547 Factory Stock |
|
$26.9900 / $56.5200 | Buy Now |
DISTI #
84434913
|
Verical | Diode TVS Single Bi-Dir 48V 65KW 2-Pin Case 5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 4 |
|
$27.7600 / $30.3300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.5100 / $31.0600 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 48V Reverse Standoff (Typ) - 53.3V Breakdown (Min) - 77.7V Clamping (Max)@Ipp - 65kW - Case 5A (DO-204AR). RoHS: Compliant | 547 Factory Stock |
|
$26.9900 / $56.5200 | Buy Now |
Part Details for MRT65KP48CA
MRT65KP48CA CAD Models
MRT65KP48CA Part Data Attributes
|
MRT65KP48CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT65KP48CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 53.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 65000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT65KP48CA
This table gives cross-reference parts and alternative options found for MRT65KP48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT65KP48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQRTCA65KP48CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP48CA vs MQRTCA65KP48CA |
MVRT65KP48CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP48CA vs MVRT65KP48CA |
MSPRTCA65KP48CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP48CA vs MSPRTCA65KP48CA |
MSPRT65KP48CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP48CA vs MSPRT65KP48CAE3 |
MXRTCA65KP48CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP48CA vs MXRTCA65KP48CA |
MSPRT65KP48CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP48CA vs MSPRT65KP48CA |
MQRT65KP48CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MRT65KP48CA vs MQRT65KP48CA |
MSPRTCA65KP48CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP48CA vs MSPRTCA65KP48CAE3 |
MRT65KP48CAE3/TR | Microchip Technology Inc | $33.4631 | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon | MRT65KP48CA vs MRT65KP48CAE3/TR |
MXRTCA65KP48CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 65000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MRT65KP48CA vs MXRTCA65KP48CAE3 |