Part Details for MRT4310D by Amphenol Positronic
Results Overview of MRT4310D by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRT4310D
MRT4310D CAD Models
MRT4310D Part Data Attributes
|
MRT4310D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MRT4310D
Amphenol Positronic
Wire Terminal
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MULTIPLE MATING PARTS AVAILABLE | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |