Part Details for MRT130KP295CA by Microchip Technology Inc
Results Overview of MRT130KP295CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRT130KP295CA Information
MRT130KP295CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MRT130KP295CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7484
|
Newark | Bi-Directional Tvs 5A Rohs Compliant: Yes |Microchip MRT130KP295CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5100 / $39.0200 | Buy Now |
DISTI #
MRT130KP295CA-ND
|
DigiKey | TVS DIODE 295VWM 460VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0202 | Buy Now |
DISTI #
MRT130KP295CA
|
Avnet Americas | Diode TVS Single Bi-Direction 295V 130kW 2-Pin Case 5a Bag - Bulk (Alt: MRT130KP295CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3818 / $37.7826 | Buy Now |
DISTI #
579-MRT130KP295CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$42.0200 | Order Now |
DISTI #
MRT130KP295CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$35.4100 / $42.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2500 / $102.0300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.6000 / $42.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.2500 / $102.0300 | Buy Now |
Part Details for MRT130KP295CA
MRT130KP295CA CAD Models
MRT130KP295CA Part Data Attributes
|
MRT130KP295CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT130KP295CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 130000W, 295V V(RWM), Bidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 460 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 130000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 295 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |