Part Details for MRT100KP48CAE3 by Microchip Technology Inc
Results Overview of MRT100KP48CAE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRT100KP48CAE3 Information
MRT100KP48CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MRT100KP48CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7443
|
Newark | Tvs 48V 10% 100000W Bi 5A Rohs Compliant: Yes |Microchip MRT100KP48CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $25.4800 | Buy Now |
DISTI #
1086-7752-ND
|
DigiKey | TVS DIODE 48VWM 94.3VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4801 | Buy Now |
DISTI #
MRT100KP48CAE3
|
Avnet Americas | - Bulk (Alt: MRT100KP48CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9203 / $24.4875 | Buy Now |
DISTI #
MRT100KP48CAE3
|
Avnet Americas | - Bulk (Alt: MRT100KP48CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9203 / $24.4875 | Buy Now |
DISTI #
494-MRT100KP48CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 48V 10% 100000W bi RoHS: Compliant | 0 |
|
$25.4800 | Order Now |
DISTI #
MRT100KP48CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: PHL ECCN: EAR99 |
282 Alternates Available |
|
$23.1200 / $27.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.4500 / $25.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 282 Factory Stock |
|
$24.3200 / $50.9300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.8900 / $27.9900 | Buy Now |
DISTI #
MRT100KP48CAE3
|
Avnet Silica | (Alt: MRT100KP48CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MRT100KP48CAE3
MRT100KP48CAE3 CAD Models
MRT100KP48CAE3 Part Data Attributes
|
MRT100KP48CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP48CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
MRT100KP48CAE3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power traces short and wide, and use a common ground point for all components.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the device's power pins. Add a 10nF capacitor in parallel with the 10uF capacitor for high-frequency decoupling.
-
The MRT100KP48CAE3 can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
Power-up sequence: VCC first, then VDD. Power-down sequence: VDD first, then VCC. Ensure a minimum of 100ms delay between power-up and power-down sequences.
-
The recommended input voltage range is 4.5V to 5.5V, with a typical operating voltage of 5V.