Part Details for MRT100KP200CAE3 by Microchip Technology Inc
Results Overview of MRT100KP200CAE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRT100KP200CAE3 Information
MRT100KP200CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MRT100KP200CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7404
|
Newark | Tvs 200V 5% 100000W Bi 5A Rohs Compliant: Yes |Microchip MRT100KP200CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $25.2400 | Buy Now |
DISTI #
1086-7708-ND
|
DigiKey | TVS DIODE 200VWM 392VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2400 | Buy Now |
DISTI #
MRT100KP200CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 200V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP200CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$23.1430 / $26.6584 | Buy Now |
DISTI #
MRT100KP200CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 200V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP200CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1655 / $26.9082 | Buy Now |
DISTI #
494-MRT100KP200CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 200V 5% 100000W bi RoHS: Compliant | 0 |
|
$25.2400 | Order Now |
DISTI #
MRT100KP200CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$22.9000 / $27.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0900 / $50.4700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.6700 / $27.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0900 / $50.4700 | Buy Now |
Part Details for MRT100KP200CAE3
MRT100KP200CAE3 CAD Models
MRT100KP200CAE3 Part Data Attributes
|
MRT100KP200CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP200CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 245 V | |
Breakdown Voltage-Min | 222 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT100KP200CAE3
This table gives cross-reference parts and alternative options found for MRT100KP200CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT100KP200CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRT100KP200CA | Microchip Technology Inc | $29.9950 | Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | MRT100KP200CAE3 vs MRT100KP200CA |