Part Details for MRT 80-AMMO by Bel Fuse
Results Overview of MRT 80-AMMO by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRT 80-AMMO Information
MRT 80-AMMO by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MRT 80-AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3454
|
Newark | Ammo |Bel Fuse MRT 80-AMMO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MRT 80-AMMO
|
Avnet Americas | Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: MRT 80-AMMO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
19000 |
|
RFQ | |
DISTI #
MRT 80-AMMO
|
Avnet Americas | Fuse, 692008002 - Tape and Reel (Alt: MRT 80-AMMO) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0692-0080-02
|
Avnet Abacus | Fuse 692008002 (Alt: 0692-0080-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |